There are no models available for this part yet.
Overview of Q48SC12033NRDC by Eltek
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for Q48SC12033NRDC by Eltek
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
Q48SC12033NRDC
|
Avnet Americas | Module DC-DC 1-OUT 12V 33A 400W Through Hole 16-Pin Quarter-Brick (Alt: Q48SC12033NRDC) Min Qty: 180 Package Multiple: 180 Lead time: 30 Weeks, 0 Days | 0 |
|
$40.7625 / $55.2876 | Buy Now | |
DISTI #
Q48SC12033NRDC
|
Avnet Abacus | (Alt: Q48SC12033NRDC) RoHS: Compliant Min Qty: 30 Package Multiple: 15 Lead time: 38 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |