Part Details for Q48S25033-NS00G by Bel Power Solutions
Results Overview of Q48S25033-NS00G by Bel Power Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Q48S25033-NS00G Information
Q48S25033-NS00G by Bel Power Solutions is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for Q48S25033-NS00G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V79:2366_17780560
|
Arrow Electronics | Module DC-DC 48VIN 1-OUT 3.3V 25A 82.5W 8-Pin Quarter-Brick Min Qty: 1 Package Multiple: 1 Lead time: 70 Weeks Date Code: 1111 | Americas - 60 |
|
$72.3500 | Buy Now |
DISTI #
26112947
|
Verical | Module DC-DC 48VIN 1-OUT 3.3V 25A 82.5W 8-Pin Quarter-Brick Min Qty: 1 Package Multiple: 1 Date Code: 1111 | Americas - 60 |
|
$72.3500 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | 8 |
|
$127.5000 / $150.0000 | Buy Now |
Part Details for Q48S25033-NS00G
Q48S25033-NS00G CAD Models
Q48S25033-NS00G Part Data Attributes
|
Q48S25033-NS00G
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
Q48S25033-NS00G
Bel Power Solutions
DC-DC Regulated Power Supply Module, 1 Output, Hybrid
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POWER-ONE INC | |
Package Description | Module-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | EN, IEC, UL | |
Efficiency (Main Output) | 88.5% | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-X8 | |
JESD-609 Code | e4 | |
Length | 58.42 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 25 A | |
Output Voltage-Max | 3.63 V | |
Output Voltage-Min | 2.64 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL | |
Trim/Adjustable Output | YES | |
Width | 36.83 mm |
Alternate Parts for Q48S25033-NS00G
This table gives cross-reference parts and alternative options found for Q48S25033-NS00G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q48S25033-NS00G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
Q48S25033-NS00 | Bel Fuse | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, | Q48S25033-NS00G vs Q48S25033-NS00 |