Part Details for Q45VR2LV by Banner Engineering Corp
Overview of Q45VR2LV by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q45VR2LV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21H6790
|
Newark | Photoelectric Sensor,0 To 60M, Spdt-Relay, Sensor Output Type:Spdt Relay, Sensing Range Max:-, Supply Voltage Dc Min:-, Supply Voltage Dc Max:-, Output Current:5A, Product Range:Q45Vr2 Series Rohs Compliant: Yes |Banner Engineering Q45VR2LV Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$139.1400 | Buy Now |
DISTI #
2170-Q45VR2LV-ND
|
DigiKey | PHOTO SEN RETRO 0.8-9M SPST Min Qty: 1 Lead time: 2 Weeks Container: Box |
10 In Stock |
|
$143.0000 | Buy Now |
DISTI #
778-Q45VR2LV
|
Mouser Electronics | Photoelectric Sensors Q45 Series: Retro, Range: 0.08 - 9 m, Input: 90-250 V ac, Output: SPDT Electromechanical Relay, 2 m (6.5 ft) Cable RoHS: Compliant | 5 |
|
$143.0000 | Buy Now |
|
Neutron USA | Photoelectric Sensor,Retroreflective,0.08-9 m Range,90-250VAC,SPDT,2 m Cable | 24 |
|
$264.2600 | Buy Now |