Part Details for Q45ULIU64ACR W/30 by Banner Engineering Corp
Overview of Q45ULIU64ACR W/30 by Banner Engineering Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q45ULIU64ACR W/30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2170-Q45ULIU64ACRW/30-ND
|
DigiKey | SENSOR PROX ULTRA 100MM-1.4M MOD Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$814.0000 | Buy Now |
DISTI #
778-Q45ULIU64ACRW/30
|
Mouser Electronics | Proximity Sensors Analog Q45U Series: Proximity Mode, Range: 100 mm - 1.4 m, Input: 15-24 V dc, Output: Selectable 0-10 V dc or 4-20 mA sourcing, 9 m (30 ft) Cable | 0 |
|
$814.0000 | Order Now |