Part Details for Q45BB6LV by Banner Engineering Corp
Overview of Q45BB6LV by Banner Engineering Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q45BB6LV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
778-Q45BB6LV
|
Mouser Electronics | Photoelectric Sensors Q45 Series: Retro, Range: 0.08 - 9 m, Input: 10-30 V dc, Output: Bipolar: 1 NPN, 1 PNP, 2 m (6.5 ft) Cable | 1 |
|
$142.0000 | Buy Now |
|
Neutron USA | Photoelectric Sensor, LED Retroreflective, 0.08 - 9m, 10-30VDC, NPN/PNP, 2m, 36557 | 1 |
|
$229.0000 | Buy Now |