There are no models available for this part yet.
Overview of Q456E by Banner Engineering Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for Q456E by Banner Engineering Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02H6934
|
Newark | Photoelectric Sensor, Sensor Output Type:Solid State Relay, Sensing Range Max:60M, Supply Voltage Dc Min:10V, Supply Voltage Dc Max:30V, Output Current:250Ma, Product Range:Q45 Series, Sensing Mode:Opposed, Sensor Housing:Rectangularrohs Compliant: Yes |Banner Engineering Q456E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$102.0000 / $107.0000 | Buy Now | |
DISTI #
778-Q456E
|
Mouser Electronics | Photoelectric Sensors Q45 Series: Emitter, Range: 60 m, Input: 10-30 V dc, Output: Not Applicable, 2 m (6.5 ft) Cable | 0 |
|
$100.0000 | Order Now | |
Neutron USA | PE Sensor, Opposed, Emitter, IR LED, R: 60m, 10-30Vdc, 2m cable, 36563 | 0 |
|
$224.6300 | Buy Now |