-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pulse Transformer, GATE DRIVE; RS-485, RS-232 DATA INTERFACE Application(s), 1CT:1.3CT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-Q4470-CLB
|
Mouser Electronics | Pulse Transformers RoHS: Compliant | 5450 |
|
$2.0500 / $4.5100 | Buy Now |
|
Bristol Electronics | 194 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 3 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 55 |
|
$1.2500 / $1.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
Q4470-CLB
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
Q4470-CLB
Coilcraft Inc
Pulse Transformer, GATE DRIVE; RS-485, RS-232 DATA INTERFACE Application(s), 1CT:1.3CT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | COILCRAFT | |
Application | GATE DRIVE | |
ET Product-Min | 32 V-us | |
Height | 5.46 mm | |
Input Voltage-Min | 5 V | |
Input Voltage-Nom | 5 V | |
Isolation Voltage | 1500 V | |
Length | 6.99 mm | |
Load Resistance | 1.25 Ω | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Power Rating | 0.25 W | |
Primary Inductance | 400 µH | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver - Matte Tin - with Nickel barrier | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1.3CT | |
Width | 6.6 mm |