Part Details for Q4470-B by Coilcraft Inc
Overview of Q4470-B by Coilcraft Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q4470-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 22 |
|
RFQ | ||
|
Coilcraft Direct | OBSOLETE. See Q4470-CLD or contact us to special order. RoHS: Not Compliant pbFree: No Min Qty: 1 | 0 |
|
Buy Now |
Part Details for Q4470-B
Q4470-B CAD Models
Q4470-B Part Data Attributes:
|
Q4470-B
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
Q4470-B
Coilcraft Inc
Datacom Transformer, RS-232 DATA INTERFACE Application(s), 1CT:1.3CT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LENGTH DIMENSION INCLUDES TERMINAL ALSO | |
Application | RS-232 DATA INTERFACE | |
ET Product-Min | 27 V-us | |
Height | 5.33 mm | |
Isolation Voltage | 1500 V | |
JESD-609 Code | e0 | |
Length | 9.53 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE & REEL | |
Primary Inductance | 400 µH | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1.3CT | |
Width | 6.99 mm |