Part Details for Q4012LH5TP by Littelfuse Inc
Overview of Q4012LH5TP by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q4012LH5TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC4726
|
Newark | Altnstr 400V 12A 50-50-50 Ma To220 Iso/ Tube |Littelfuse Q4012LH5TP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3000 / $1.4500 | Buy Now |
DISTI #
F7235-ND
|
DigiKey | TRIAC ALTERNSTR 400V 12A TO220AB Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1040 In Stock |
|
$1.2314 / $2.8400 | Buy Now |
DISTI #
576-Q4012LH5TP
|
Mouser Electronics | Triacs 400V 12A 50-50-50mA RoHS: Compliant | 585 |
|
$1.2100 / $2.6100 | Buy Now |
DISTI #
V36:1790_16264007
|
Arrow Electronics | TRIAC 400V 12A(RMS) 120A 3-Pin(3+Tab) TO-220AB Isolated Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2247 | Americas - 106 |
|
$1.1474 / $2.2497 | Buy Now |
DISTI #
65767306
|
Verical | TRIAC 400V 12A(RMS) 120A 3-Pin(3+Tab) TO-220AB Isolated Tube RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2247 | Americas - 106 |
|
$1.1474 / $2.2497 | Buy Now |
DISTI #
Q4012LH5TP
|
TTI | Triacs 400V 12A 50-50-50mA Min Qty: 1000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$1.2200 / $1.3300 | Buy Now |
|
Ozdisan Elektronik | TRIAC DIS.12A 400V ALTERNISTOR SNUB.ITO220AB THT | 0 |
|
$2.6126 / $2.8739 | RFQ |
Part Details for Q4012LH5TP
Q4012LH5TP CAD Models
Q4012LH5TP Part Data Attributes
|
Q4012LH5TP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
Q4012LH5TP
Littelfuse Inc
Alternistor TRIAC, 400V V(DRM), 12A I(T)RMS, TO-220AB, ROHS COMPLIANT, PLASTIC, ISOLATED TO-220AB, 3 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 30 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 750 V/us | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 1.3 V | |
Holding Current-Max | 50 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.01 mA | |
Moisture Sensitivity Level | 2 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 12 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Trigger Device Type | ALTERNISTOR TRIAC |
Alternate Parts for Q4012LH5TP
This table gives cross-reference parts and alternative options found for Q4012LH5TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q4012LH5TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC149D | TRIAC, 400V V(DRM), 12A I(T)RMS, TO-220AB, | Loras Industries Inc | Q4012LH5TP vs SC149D |
2N6343A | TRIAC, 400V V(DRM), 12A I(T)RMS, TO-220AB, | Loras Industries Inc | Q4012LH5TP vs 2N6343A |
TIC236D | 400V, 12A, 4 QUADRANT LOGIC LEVEL TRIAC | Texas Instruments | Q4012LH5TP vs TIC236D |
MAC212-6 | 400V, 12A, TRIAC, TO-220AB | Motorola Mobility LLC | Q4012LH5TP vs MAC212-6 |
2N6343A | TRIAC, 400V V(DRM), 12A I(T)RMS, TO-220AB, | Motorola Semiconductor Products | Q4012LH5TP vs 2N6343A |
MAC212-6FP | 400V, 12A, TRIAC | Motorola Mobility LLC | Q4012LH5TP vs MAC212-6FP |
T1212DH | 400V, 12A, 4 QUADRANT LOGIC LEVEL TRIAC | STMicroelectronics | Q4012LH5TP vs T1212DH |
2N6347A | 400V, 12A, TRIAC, TO-220AB | Motorola Mobility LLC | Q4012LH5TP vs 2N6347A |
TIC236D | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 12A I(T)RMS, TO-220AB, | Loras Industries Inc | Q4012LH5TP vs TIC236D |
SC149D | TRIAC, 400V V(DRM), 12A I(T)RMS, TO-220AB, | Motorola Semiconductor Products | Q4012LH5TP vs SC149D |