Part Details for Q4004D4TP by Littelfuse Inc
Overview of Q4004D4TP by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q4004D4TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J1743
|
Newark | Triac, Peak Repetitive Off State Voltage:400V, On State Rms Current:4A, Triac Case Style:To-252 (Dpak), Gate Trigger Voltage Max:1.3V, Peak Non Repetitive Surge Current:46A, Holding Current Max:30Ma, No. Of Pins:3Pins Rohs Compliant: Yes |Littelfuse Q4004D4TP RoHS: Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7380 / $0.9310 | Buy Now |
DISTI #
Q4004D4TP-ND
|
DigiKey | TRIAC 400V 4A TO252 Min Qty: 750 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.7246 | Buy Now |
DISTI #
576-Q4004D4TP
|
Mouser Electronics | Triacs 400V 4A 25-25-25mA RoHS: Compliant | 725 |
|
$0.8000 / $1.5800 | Buy Now |
DISTI #
Q4004D4TP
|
TTI | Triacs 400V 4A 25-25-25mA RoHS: Compliant Min Qty: 750 Package Multiple: 75 Container: Tube | Americas - 0 |
|
$0.7200 | Buy Now |
|
Ozdisan Elektronik | TRIAC DIS.4A 400V STANDARD TO252 (DPAK) SMT | 0 |
|
$1.3841 / $1.5225 | RFQ |
Part Details for Q4004D4TP
Q4004D4TP CAD Models
Q4004D4TP Part Data Attributes
|
Q4004D4TP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
Q4004D4TP
Littelfuse Inc
4 Quadrant Logic Level TRIAC, 400V V(DRM), 4A I(T)RMS, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | TO-252AA | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 75 V/us | |
DC Gate Trigger Current-Max | 25 mA | |
DC Gate Trigger Voltage-Max | 1.3 V | |
Holding Current-Max | 30 mA | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 2 mA | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-State Voltage-Max | 1.6 V | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 4 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Leakage Current-Max | 2000 µA | |
Repetitive Peak Off-state Voltage | 400 V | |
Repetitive Peak Reverse Voltage | 400 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | TRIAC |
Alternate Parts for Q4004D4TP
This table gives cross-reference parts and alternative options found for Q4004D4TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q4004D4TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q4004D4RP | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 4A I(T)RMS, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 | Littelfuse Inc | Q4004D4TP vs Q4004D4RP |