Part Details for Q4.9152MHZ-HC49U-30PF-150R-ROHS by Fronter Electronics Co Ltd
Overview of Q4.9152MHZ-HC49U-30PF-150R-ROHS by Fronter Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q4.9152MHZ-HC49U-30PF-150R-ROHS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Q4M915
|
Maritex | Quartz crystal, 4.9152MHz, HC49U, 30ppm, 30pF Min Qty: 1 Package Multiple: 1 | 683 |
|
$0.0740 / $0.1040 | Buy Now |