Part Details for Q33310F70060000 by Seiko Epson Corporation
Overview of Q33310F70060000 by Seiko Epson Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q33310F70060000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71335091
|
Verical | Q33310F70060000 Min Qty: 100 Package Multiple: 5 Date Code: 2022 | Americas - 27375 |
|
$1.2071 / $1.4992 | Buy Now |
DISTI #
C1S758000461502
|
Chip1Stop | SG-310SCF 27.000000MHZ L ±50PPM -40~+85℃ CMOS RoHS: Compliant | 28619 |
|
$0.8230 / $1.1200 | Buy Now |
Part Details for Q33310F70060000
Q33310F70060000 CAD Models
Q33310F70060000 Part Data Attributes
|
Q33310F70060000
Seiko Epson Corporation
Buy Now
Datasheet
|
Compare Parts:
Q33310F70060000
Seiko Epson Corporation
CMOS Output Clock Oscillator,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Seiko Epson Corporation | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH | |
Fall Time-Max | 4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 27 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 1.05mm | |
Rise Time-Max | 4 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for Q33310F70060000
This table gives cross-reference parts and alternative options found for Q33310F70060000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q33310F70060000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM99421C6A@27.500000MHZ | CMOS Output Clock Oscillator, 27.5MHz Nom | MMD | Q33310F70060000 vs SM99421C6A@27.500000MHZ |
530PA27M0000DGR | CMOS Output Clock Oscillator, 27MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | Q33310F70060000 vs 530PA27M0000DGR |
SM99221C3E@27.000000MHZ | CMOS Output Clock Oscillator, 27MHz Nom | MMD | Q33310F70060000 vs SM99221C3E@27.000000MHZ |
SM99221C2E@27.500000MHZ | CMOS Output Clock Oscillator, 27.5MHz Nom | MMD | Q33310F70060000 vs SM99221C2E@27.500000MHZ |
ASFLMB-27.000MHZ-LC-T | MEMS OSC XO 27.0000MHZ LVCMOS | Abracon Corporation | Q33310F70060000 vs ASFLMB-27.000MHZ-LC-T |
SM99221C5A@27.500000MHZ | CMOS Output Clock Oscillator, 27.5MHz Nom | MMD | Q33310F70060000 vs SM99221C5A@27.500000MHZ |
SM99421C2E@27.500000MHZ | CMOS Output Clock Oscillator, 27.5MHz Nom | MMD | Q33310F70060000 vs SM99421C2E@27.500000MHZ |
531PA27M0000DG | CMOS Output Clock Oscillator, 27MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | Q33310F70060000 vs 531PA27M0000DG |
SM99421C5A@27.500000MHZ | CMOS Output Clock Oscillator, 27.5MHz Nom | MMD | Q33310F70060000 vs SM99421C5A@27.500000MHZ |
SM99321C2A@27.500000MHZ | CMOS Output Clock Oscillator, 27.5MHz Nom | MMD | Q33310F70060000 vs SM99321C2A@27.500000MHZ |