There are no models available for this part yet.
Overview of Q3321CE70010800 by Seiko Epson Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for Q3321CE70010800 by Seiko Epson Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
78071448
|
Verical | Oscillator XO 16.384MHz ±50ppm 15pF CMOS 60% 3.3V 4-Pin CSON SMD RoHS: Compliant Min Qty: 65 Package Multiple: 5 Date Code: 2023 | Americas - 19480 |
|
$0.9868 / $1.2987 | Buy Now | |
DISTI #
C1S758000443603
|
Chip1Stop | Crystal Oscillators RoHS: Compliant | 19121 |
|
$1.0000 / $1.4900 | Buy Now |