Part Details for Q3321CE40016200 by Seiko Epson Corporation
Overview of Q3321CE40016200 by Seiko Epson Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q3321CE40016200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78070967
|
Verical | Oscillator XO 24.5454MHz ±50ppm 15pF CMOS 60% 3.3V 4-Pin CSON SMD RoHS: Compliant Min Qty: 60 Package Multiple: 5 Date Code: 2023 | Americas - 18825 |
|
$1.4687 | Buy Now |
DISTI #
C1S758000439929
|
Chip1Stop | Crystal Oscillators RoHS: Compliant | 18010 |
|
$0.9840 / $1.4600 | Buy Now |