There are no models available for this part yet.
Overview of Q3321CE40015100 by Seiko Epson Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for Q3321CE40015100 by Seiko Epson Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
78071290
|
Verical | Oscillator XO 56.25MHz ±50ppm 15pF CMOS 60% 3.3V 4-Pin CSON SMD RoHS: Compliant Min Qty: 65 Package Multiple: 5 Date Code: 2023 | Americas - 18725 |
|
$0.9868 / $1.2987 | Buy Now | |
DISTI #
C1S758000439859
|
Chip1Stop | Crystal Oscillators RoHS: Compliant | 18669 |
|
$1.0000 / $1.4900 | Buy Now |