Part Details for Q3321CE20005500 by Seiko Epson Corporation
Overview of Q3321CE20005500 by Seiko Epson Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q3321CE20005500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78070939
|
Verical | Oscillator XO 16MHz ±100ppm 15pF CMOS 55% 5V 4-Pin CSON SMD RoHS: Compliant Min Qty: 65 Package Multiple: 5 Date Code: 2023 | Americas - 20895 |
|
$0.9868 / $1.2987 | Buy Now |
DISTI #
C1S758000437277
|
Chip1Stop | Crystal Oscillators RoHS: Compliant | 19319 |
|
$1.0000 / $1.4900 | Buy Now |