Part Details for Q3309CA50005100 by Seiko Epson Corporation
Overview of Q3309CA50005100 by Seiko Epson Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q3309CA50005100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78069838
|
Verical | Oscillator XO 10.1437MHz ±100ppm CMOS 55% 5V 4-Pin CSON SMD RoHS: Compliant Min Qty: 60 Package Multiple: 5 Date Code: 2023 | Americas - 19345 |
|
$0.9853 / $1.3508 | Buy Now |
DISTI #
C1S758000432467
|
Chip1Stop | Crystal Oscillators RoHS: Compliant | 19999 |
|
$0.9820 / $1.5200 | Buy Now |