Part Details for Q3309CA40009600 by Seiko Epson Corporation
Overview of Q3309CA40009600 by Seiko Epson Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q3309CA40009600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78069216
|
Verical | Oscillator XO 4MHz ±50ppm 15pF CMOS 60% 3.3V 4-Pin CSON SMD Min Qty: 60 Package Multiple: 5 Date Code: 2023 | Americas - 19025 |
|
$0.9853 / $1.3508 | Buy Now |
DISTI #
C1S758000424097
|
Chip1Stop | Crystal Oscillators RoHS: Compliant | 20901 |
|
$0.9820 / $1.5200 | Buy Now |