Part Details for Q3309CA40005400 by Seiko Epson Corporation
Overview of Q3309CA40005400 by Seiko Epson Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q3309CA40005400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78068573
|
Verical | Oscillator XO 5MHz ±50ppm 15pF CMOS 60% 3.3V 4-Pin CSON SMD T/R Min Qty: 60 Package Multiple: 5 Date Code: 2023 | Americas - 19785 |
|
$0.9853 / $1.3508 | Buy Now |
DISTI #
C1S758000423681
|
Chip1Stop | Crystal Oscillators RoHS: Compliant | 18605 |
|
$1.0000 / $1.5500 | Buy Now |