Part Details for Q3216I16N by Qualcomm
Overview of Q3216I16N by Qualcomm
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for Q3216I16N
Q3216I16N CAD Models
Q3216I16N Part Data Attributes
|
Q3216I16N
Qualcomm
Buy Now
Datasheet
|
Compare Parts:
Q3216I16N
Qualcomm
PLL Frequency Synthesizer, BICMOS, PQCC44,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | QUALCOMM INC | |
Package Description | QCCJ, LDCC44,.7SQ | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | S-PQCC-J44 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 160 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |