Part Details for Q305-1.6D by Quick USA
Overview of Q305-1.6D by Quick USA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G800LQ305018EU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.54mm Pitch Vertical,1x3Pin,Gold Flash,LCP,6.0mm*2.54mm*3.0mm | |
G800LQ305005HR | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.54mm Pitch Vertical,1x3Pin,15u\\ Gold,LCP,6.0mm*2.5mm*3.0mm | |
G800LQ305010HR | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.54mm Pitch Vertical,1x3Pin,30u\\ Gold,LCP,6.0mm*2.5mm*3.0mm |
Price & Stock for Q305-1.6D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QUICK-Q305-1.6D
|
TME | Tip, chisel, 1.6x0.5mm Min Qty: 1 | 0 |
|
$5.9100 / $5.9800 | RFQ |