Part Details for Q303-4C by Quick USA
Overview of Q303-4C by Quick USA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G800LQ303010TEU | Amphenol Communications Solutions | Pin Header 2.54mm Pitch STR DIP, 1x5Pin, 30u\\ Gold, LCP, 6.0mm*2.54mm*3.0mm, T&R, W/CAP, Halogen Free | |
G800LQ303018EU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.54mm Pitch Vertical,1x5Pin,Gold Flash,LCP,6.0mm*2.54mm*3.0mm | |
G800LQ303032TEU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.54mm Pitch STR,1x5Pin,Matte TIN, LCP, 6.0mm*2.54mm*3.0mm, T&R,CAP-W=2.8mm,L=5mm/LCP, HALOGEN FREE |
Price & Stock for Q303-4C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QUICK-Q303-4C
|
TME | Tip, hoof, 4mm, for soldering iron,for soldering station Min Qty: 1 | 11 |
|
$5.9300 / $6.0100 | Buy Now |