Optoelectronics
Q3022
Description: OPTOISOLATOR 5KV TRIAC 6DIP

Overview of Q3022 by QT-brightek Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for Q3022 by QT-brightek Corp

Part # Manufacturer Description Stock Price Buy
DISTI # 1516-1011-ND
DigiKey OPTOISOLATOR 5KV TRIAC 6DIP Min Qty: 60 Lead time: 32 Weeks Container: Tube Temporarily Out of Stock
  • 60 $0.6443
$0.6443 Buy Now

CAD Models for Q3022 by QT-brightek Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for Q3022 by QT-brightek Corp

Q3022
QT-brightek Corp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
QT-BRIGHTEK CORP
Package Description
DIP-6
Reach Compliance Code
unknown
HTS Code
8541.49.80.00
Configuration
SINGLE
Forward Current-Max
0.06 A
Input Trigger Current-Max
0.01 A
Isolation Voltage-Max
5000 V
Mounting Feature
SURFACE MOUNT
Number of Elements
1
On-State Voltage-Max
2.5 V
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
TRIAC OUTPUT OPTOCOUPLER
Packing Method
TUBE
Peak Surge Current
1 A
Repetitive Peak Off-state Voltage
400 V
Reverse Leakage Current-Max
0.000005 A
Surface Mount
YES
Want to compare parts?
  1. Q3022
    QT-brightek Corp
    OPTOISOLATOR 5KV TRIAC 6DIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for Q3022 by QT-brightek Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: Q3022 by QT-brightek Corp

Select Manufacturer
Which Manufacturer of Q3022 would you like to use for your alert(s)?
  • Please alert me when Q3022 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for Q3022 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for Q3022 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for Q3022 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for Q3022.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare Q3022 by QT-brightek Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: