Part Details for Q30-5 by XP Power
Overview of Q30-5 by XP Power
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q30-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y6152
|
Newark | Dc-Dc Converter, 3Kv, 167Ua, High Voltage Power Supply Type:Proportional, Polarity:Positive Output, Dc/Dc Converter Output Type:Adjustable, Power Rating:500Mw, Output Current Max:167Μa, Power Supply Mounting:Through Hole Rohs Compliant: Yes |Xp Power Q30-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$239.3200 / $262.9900 | Buy Now |
DISTI #
1470-3338-ND
|
DigiKey | DC DC CONVERTER 3000V 500MW Min Qty: 1 Lead time: 10 Weeks Container: Box |
29 In Stock |
|
$239.3215 / $262.9900 | Buy Now |
DISTI #
209-Q30-5
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 0.5W,+3kV RoHS: Compliant | 2 |
|
$247.2100 / $262.9900 | Buy Now |
DISTI #
71929631
|
RS | DC-DC Converter, Thru Hole, DIP, 0.5W, 3000V@167A, 0.7-5V In, Q Series | XP Power Q30-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$239.3200 / $262.9900 | RFQ |
|
Onlinecomponents.com |
16 Partner Stock |
|
$266.6300 / $313.9200 | Buy Now | |
DISTI #
69182515
|
Verical | Module DC-DC 1-OUT 0V to 3KV 0.000167A 0.5W 4-Pin Case B Min Qty: 1 Package Multiple: 1 | Americas - 16 |
|
$270.7900 / $306.0800 | Buy Now |
DISTI #
Q30-5
|
TME | Converter: DC/DC, 500mW, Uin: 700mV÷5V, Uout: 3kVDC, Iout: 167uA Min Qty: 1 | 0 |
|
$239.8100 / $274.0600 | RFQ |
DISTI #
2565528
|
element14 Asia-Pacific | DC-DC CONVERTER, 3KV, 167UA RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$260.7727 / $277.4219 | Buy Now |
DISTI #
2565528
|
Farnell | DC-DC CONVERTER, 3KV, 167UA RoHS: Not Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$242.6032 | Buy Now |
Part Details for Q30-5
Q30-5 CAD Models
Q30-5 Part Data Attributes:
|
Q30-5
XP Power
Buy Now
Datasheet
|
Compare Parts:
Q30-5
XP Power
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | PACKAGE-6/4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Approvals | CE, CSA, EN, IEC, TUV, UL | |
Input Voltage-Max | 5 V | |
Input Voltage-Min | 0.7 V | |
JESD-30 Code | S-XDMA-P4 | |
Length | 12.7 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.000167 A | |
Output Voltage-Max | 3000 V | |
Output Voltage-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT | |
Qualification Status | Not Qualified | |
Seated Height-Max | 13.21 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 0.5 W | |
Trim/Adjustable Output | YES | |
Width | 12.7 mm |