Part Details for Q2XRNLAF100-2M by Banner Engineering Corp
Overview of Q2XRNLAF100-2M by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q2XRNLAF100-2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK8388
|
Newark | Laser Sensor, 100Mm, Npn, 30V, 2M, Sensor Output Type:Npn, Sensing Range Max:100Mm, Supply Voltage Dc Min:10V, Supply Voltage Dc Max:30V, Output Current:50Ma, Product Range:Q2X Series Rohs Compliant: Yes |Banner Engineering Q2XRNLAF100-2M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8 |
|
$171.2500 | Buy Now |
DISTI #
2170-Q2XRNLAF100-2M-ND
|
DigiKey | SENSOR, ADJ FLD, 100MM, 10-30VDC Min Qty: 1 Lead time: 2 Weeks Container: Box |
2 In Stock |
|
$176.0000 | Buy Now |
DISTI #
778-Q2XRNLAF100-2M
|
Mouser Electronics | Photoelectric Sensors Q2X Series: Laser Adjustable Field Sensor, Range: 18-100 mm, Input 10-30 V dc, Output: DO (Dark Operate), 1 NPN, 2 m (6.5 ft) Cable | 0 |
|
$176.0000 | Order Now |