Part Details for Q2XAPR-2M by Banner Engineering Corp
Overview of Q2XAPR-2M by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q2XAPR-2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK7745
|
Newark | Q2X Series: Receiver, Range: 3000Mm, Input 10-30 V Dc, Output: Lo (Light Operate), 1 Pnp, 2 M (6.5 Ft) Cable |Banner Engineering Q2XAPR-2M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$79.0000 | Buy Now |
DISTI #
2170-Q2XAPR-2M-ND
|
DigiKey | SENSOR, RECEIVER 3000MM 10-30VDC Min Qty: 1 Lead time: 2 Weeks Container: Box |
6 In Stock |
|
$79.0000 | Buy Now |
DISTI #
778-Q2XAPR-2M
|
Mouser Electronics | Photoelectric Sensors Q2X Series: Receiver, Range: 3000 mm, Input 10-30 V dc, Output: LO (Light Operate), 1 PNP, 2 m (6.5 ft) Cable | 0 |
|
$79.0000 | Order Now |