Part Details for Q25FS5850001515 by Seiko Epson Corporation
Overview of Q25FS5850001515 by Seiko Epson Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Part Details for Q25FS5850001515
Q25FS5850001515 CAD Models
Q25FS5850001515 Part Data Attributes
|
Q25FS5850001515
Seiko Epson Corporation
Buy Now
Datasheet
|
Compare Parts:
Q25FS5850001515
Seiko Epson Corporation
1-Port Saw Resonator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Reach Compliance Code | unknown | |
Additional Feature | TR, 13 INCH | |
Crystal/Resonator Type | 1-PORT | |
Frequency Stability | 0.0307% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 434 MHz | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | YES |