Part Details for Q25000S01 by Siemens
Overview of Q25000S01 by Siemens
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q25000S01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71554769
|
RS | BREAKER 50A 2P 120/240V 10K QP 120V ST | Siemens Q25000S01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$137.6000 / $172.0000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$394.5000 / $417.5500 | Buy Now |