Part Details for Q24FA20H00289 by Seiko Epson Corporation
Overview of Q24FA20H00289 by Seiko Epson Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q24FA20H00289
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 26MHz Surface Mount Crystal 9pF 10ppm SMD2520-4P Crystals ROHS | 6 |
|
$0.1693 / $0.3012 | Buy Now |
Part Details for Q24FA20H00289
Q24FA20H00289 CAD Models
Q24FA20H00289 Part Data Attributes
|
Q24FA20H00289
Seiko Epson Corporation
Buy Now
|
Compare Parts:
Q24FA20H00289
Seiko Epson Corporation
|
Samacsys Manufacturer | Seiko Epson Corporation |