Part Details for Q24FA20H0011612 by Seiko Epson Corporation
Results Overview of Q24FA20H0011612 by Seiko Epson Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Q24FA20H0011612 Information
Q24FA20H0011612 by Seiko Epson Corporation is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for Q24FA20H0011612
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 157 |
|
$0.6750 / $1.8000 | Buy Now |
|
Quest Components | 125 |
|
$0.9000 / $2.4000 | Buy Now |
Part Details for Q24FA20H0011612
Q24FA20H0011612 CAD Models
Q24FA20H0011612 Part Data Attributes
|
Q24FA20H0011612
Seiko Epson Corporation
Buy Now
Datasheet
|
Compare Parts:
Q24FA20H0011612
Seiko Epson Corporation
Parallel - Fundamental Quartz Crystal,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Reach Compliance Code | unknown | |
Aging | 1 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 2.5mm X 2.0mm X 0.55mm | |
Series Resistance | 80 Ω | |
Surface Mount | YES |
Alternate Parts for Q24FA20H0011612
This table gives cross-reference parts and alternative options found for Q24FA20H0011612. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q24FA20H0011612, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HG324250F33IDT | CTS Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 25MHz Nom, ROHS COMPLIANT PACKAGE-4 | Q24FA20H0011612 vs HG324250F33IDT |
GA324250F33GDR | CTS Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 25MHz Nom, ROHS COMPLIANT PACKAGE-4 | Q24FA20H0011612 vs GA324250F33GDR |
GA324250F33IDT | CTS Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 25MHz Nom, ROHS COMPLIANT PACKAGE-4 | Q24FA20H0011612 vs GA324250F33IDT |
GA324250F33IDR | CTS Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 25MHz Nom, ROHS COMPLIANT PACKAGE-4 | Q24FA20H0011612 vs GA324250F33IDR |
HG324250F33GDT | CTS Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 25MHz Nom, ROHS COMPLIANT PACKAGE-4 | Q24FA20H0011612 vs HG324250F33GDT |
GA324250F33GDT | CTS Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 25MHz Nom, ROHS COMPLIANT PACKAGE-4 | Q24FA20H0011612 vs GA324250F33GDT |
HG324250F33GDR | CTS Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 25MHz Nom, ROHS COMPLIANT PACKAGE-4 | Q24FA20H0011612 vs HG324250F33GDR |
HG324250F33IDR | CTS Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 25MHz Nom, ROHS COMPLIANT PACKAGE-4 | Q24FA20H0011612 vs HG324250F33IDR |