There are no models available for this part yet.
Overview of Q22FA2380169900 by Seiko Epson Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for Q22FA2380169900 by Seiko Epson Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71335335
|
Verical | Q22FA2380169900 Min Qty: 220 Package Multiple: 5 Date Code: 2022 | Americas - 5795 |
|
$0.2889 / $0.3575 | Buy Now | |
DISTI #
C1S758001493775
|
Chip1Stop | FA-238 25MHZ 12PF 20PPM -40~+85℃ RoHS: Compliant | 5010 |
|
$0.3220 / $0.4160 | Buy Now |
CAD Models for Q22FA2380169900 by Seiko Epson Corporation
Part Data Attributes for Q22FA2380169900 by Seiko Epson Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SEIKO EPSON CORP
|
Reach Compliance Code
|
unknown
|
Aging
|
5 PPM/FIRST YEAR
|
Crystal/Resonator Type
|
PARALLEL - FUNDAMENTAL
|
Drive Level
|
10 µW
|
Frequency Stability
|
0.003%
|
Frequency Tolerance
|
20 ppm
|
Load Capacitance
|
12 pF
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
25 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Physical Dimension
|
3.2mm x 2.5mm x 0.7mm
|
Series Resistance
|
50 Ω
|
Surface Mount
|
YES
|
Alternate Parts for Q22FA2380169900
This table gives cross-reference parts and alternative options found for Q22FA2380169900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q22FA2380169900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GA534250F23GLT | Parallel - Fundamental Quartz Crystal, 25MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Corporation | Q22FA2380169900 vs GA534250F23GLT |
GA534250F23GLR | Parallel - Fundamental Quartz Crystal, 25MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Corporation | Q22FA2380169900 vs GA534250F23GLR |
GA534250F23ILT | Parallel - Fundamental Quartz Crystal, 25MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Corporation | Q22FA2380169900 vs GA534250F23ILT |
GA534250F23ILR | Parallel - Fundamental Quartz Crystal, 25MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Corporation | Q22FA2380169900 vs GA534250F23ILR |