Part Details for Q22FA12800078 by Seiko Epson Corporation
Overview of Q22FA12800078 by Seiko Epson Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q22FA12800078
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 37.4MHz ��Ƭ���� 9pF ��10ppm SMD2016-4P Crystals ROHS | 1685 |
|
$0.1283 / $0.1913 | Buy Now |
|
LCSC | 37.4MHz Surface Mount Crystal 9pF 10ppm SMD2016-4P Crystals ROHS | 2808 |
|
$0.1348 / $0.2012 | Buy Now |
Part Details for Q22FA12800078
Q22FA12800078 CAD Models
Q22FA12800078 Part Data Attributes
|
Q22FA12800078
Seiko Epson Corporation
Buy Now
|
Compare Parts:
Q22FA12800078
Seiko Epson Corporation
|
Samacsys Manufacturer | Seiko Epson Corporation |