There are no models available for this part yet.
Overview of Q22F7CXXR24E by APEM Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for Q22F7CXXR24E by APEM Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
64T3856
|
Newark | Panel Mount Indicator, Led, 22Mm, Red, 24Vdc, Led Color:Red, Operating Voltage:24Vdc, Mounting Hole Dia:22Mm, Forward Current If:40Ma, Luminous Intensity:70Mcd, Ip/Nema Rating:Ip67, Product Range:-, Forward Voltage:24Vdc Rohs Compliant: Yes |Apem Q22F7CXXR24E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$16.5500 / $25.6200 | Buy Now | |
DISTI #
679-Q22F7CXXR24E-ND
|
DigiKey | LED INDICATOR 22MM Min Qty: 25 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.0832 | Buy Now | |
DISTI #
642-Q22F7CXXR24E
|
Mouser Electronics | LED Panel Mount Indicators LED INDICATOR 22MM | 0 |
|
$18.9600 / $24.5900 | Order Now | |
DISTI #
75001394
|
RS | LED INDICATOR 22MM | APEM Components Q22F7CXXR24E Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$30.6900 | RFQ | |
Onlinecomponents.com | 22mm dia panel mount indicator - Uni Color LED - Flush Mount - Red - 24VDC - Wire Leads - Plated Brass - Chrome - IP67 RoHS: Compliant | 0 |
|
$27.7000 / $36.5400 | Buy Now | ||
Master Electronics | 22mm dia panel mount indicator - Uni Color LED - Flush Mount - Red - 24VDC - Wire Leads - Plated Brass - Chrome - IP67 RoHS: Compliant | 0 |
|
$27.7000 / $36.5400 | Buy Now |
CAD Models for Q22F7CXXR24E by APEM Inc
Part Data Attributes for Q22F7CXXR24E by APEM Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
APEM COMPONENTS INC
|
Reach Compliance Code
|
not_compliant
|
Samacsys Manufacturer
|
Apem
|
Color
|
HIGH EFFICIENCY RED
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.04 A
|
Forward Voltage-Max
|
5.7 V
|
Lens Type
|
DIFFUSED
|
Luminous Intensity-Nom
|
70.0 mcd
|
Mounting Feature
|
PANEL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
2.5 mm
|
Packing Method
|
BULK
|
Reverse Voltage-Max
|
5 V
|
Shape
|
CYLINDRICAL
|
Surface Mount
|
NO
|