Part Details for Q22F5BZZRYG24E by APEM Inc
Results Overview of Q22F5BZZRYG24E by APEM Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Q22F5BZZRYG24E Information
Q22F5BZZRYG24E by APEM Inc is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for Q22F5BZZRYG24E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
642-Q22F5BZZRYG24E
|
Mouser Electronics | LED Panel Mount Indicators RoHS: Compliant | 15 |
|
$31.3600 / $43.7900 | Buy Now |
Part Details for Q22F5BZZRYG24E
Q22F5BZZRYG24E CAD Models
Q22F5BZZRYG24E Part Data Attributes
|
Q22F5BZZRYG24E
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q22F5BZZRYG24E
APEM Inc
Triple Color LED, Red/yellow/green, Diffused,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
Color | RED/YELLOW/GREEN | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Forward Current-Max | 0.04 A | |
Forward Voltage-Max | 2 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 80.0/50.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Optoelectronic Device Type | TRIPLE COLOR LED | |
Overall Height | 2.5 mm | |
Packing Method | BULK | |
Reverse Voltage-Max | 5 V | |
Shape | CYLINDRICAL | |
Surface Mount | NO |
Alternate Parts for Q22F5BZZRYG24E
This table gives cross-reference parts and alternative options found for Q22F5BZZRYG24E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q22F5BZZRYG24E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
Q22F5BZZRYG28E | APEM Inc | $59.9163 | Triple Color LED | Q22F5BZZRYG24E vs Q22F5BZZRYG28E |
Q22F5BPZZRYG12ADL | APEM Inc | Check for Price | Triple Color LED, Red/yellow/green, Diffused, 22mm, PLASTIC PACKAGE-5 | Q22F5BZZRYG24E vs Q22F5BPZZRYG12ADL |
Q22F5BPZZRYG12DL | APEM Inc | Check for Price | Triple Color LED, Red/yellow/green, Diffused, 22mm, PLASTIC PACKAGE-5 | Q22F5BZZRYG24E vs Q22F5BPZZRYG12DL |
Q22F5BPZZRYG24DL | APEM Inc | Check for Price | Triple Color LED, Red/yellow/green, Diffused, 22mm, PLASTIC PACKAGE-5 | Q22F5BZZRYG24E vs Q22F5BPZZRYG24DL |
Q22F5BPZZRYG24EDL | APEM Inc | Check for Price | Triple Color LED, Red/yellow/green, Diffused, 22mm, PLASTIC PACKAGE-5 | Q22F5BZZRYG24E vs Q22F5BPZZRYG24EDL |
Q22F5BPZZRYG24AELT | APEM Inc | Check for Price | Triple Color LED, Red/yellow/green, Diffused, 22mm, PLASTIC PACKAGE-5 | Q22F5BZZRYG24E vs Q22F5BPZZRYG24AELT |
Q22F5BPZZRYG28DL | APEM Inc | Check for Price | Triple Color LED, Red/yellow/green, Diffused, 22mm, PLASTIC PACKAGE-5 | Q22F5BZZRYG24E vs Q22F5BPZZRYG28DL |
Q22F5BPZZRYG28AEDL | APEM Inc | Check for Price | Triple Color LED, Red/yellow/green, Diffused, 22mm, PLASTIC PACKAGE-5 | Q22F5BZZRYG24E vs Q22F5BPZZRYG28AEDL |
Q22F5BZZRYG12E | APEM Inc | $69.6069 | Triple Color LED, Red/yellow/green, Diffused, | Q22F5BZZRYG24E vs Q22F5BZZRYG12E |
Q22F5BPZZRYG12ALT | APEM Inc | Check for Price | Triple Color LED, Red/yellow/green, Diffused, 22mm, PLASTIC PACKAGE-5 | Q22F5BZZRYG24E vs Q22F5BPZZRYG12ALT |