Part Details for Q22F5BXXR110E by APEM Inc
Overview of Q22F5BXXR110E by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for Q22F5BXXR110E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88W4630
|
Newark | Led Indicator 22Mm Rohs Compliant: Yes |Apem Q22F5BXXR110E RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.6900 / $66.4400 | Buy Now |
DISTI #
679-Q22F5BXXR110E-ND
|
DigiKey | LED INDICATOR 22MM Min Qty: 25 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.1804 | Buy Now |
DISTI #
642-Q22F5BXXR110E
|
Mouser Electronics | LED Panel Mount Indicators LED INDICATOR 22MM RoHS: Compliant | 0 |
|
$27.8600 | Order Now |
DISTI #
75001350
|
RS | LED INDICATOR 22MM | APEM Components Q22F5BXXR110E RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$31.1400 | RFQ |
|
Onlinecomponents.com | 22mm dia panel mount indicator - Uni Color LED - Flush Mount - Red - 110VAC - Wire Leads - Plated Brass - Black - IP67 RoHS: Compliant | 0 |
|
$28.1100 / $37.0700 | Buy Now |
|
Master Electronics | 22mm dia panel mount indicator - Uni Color LED - Flush Mount - Red - 110VAC - Wire Leads - Plated Brass - Black - IP67 RoHS: Compliant | 0 |
|
$28.1100 / $37.0700 | Buy Now |
Part Details for Q22F5BXXR110E
Q22F5BXXR110E CAD Models
Q22F5BXXR110E Part Data Attributes
|
Q22F5BXXR110E
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q22F5BXXR110E
APEM Inc
Single Color LED, High Efficiency Red, Diffused,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
Color | HIGH EFFICIENCY RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.005 A | |
Forward Voltage-Max | 5.7 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 70.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.5 mm | |
Packing Method | BULK | |
Reverse Voltage-Max | 5 V | |
Shape | CYLINDRICAL | |
Surface Mount | NO |