Part Details for Q22F1CXXR12E by APEM Inc
Results Overview of Q22F1CXXR12E by APEM Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Q22F1CXXR12E Information
Q22F1CXXR12E by APEM Inc is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for Q22F1CXXR12E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R0039
|
Newark | Panel Mount Indicator, Led, 22Mm, Red, 5.7V, Led Color:Red, Operating Voltage:12Vdc, Mounting Hol... more RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.8300 / $26.7200 | Buy Now |
DISTI #
679-1805-ND
|
DigiKey | INDICATOR 12V 22MM FLUSH RED Min Qty: 25 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.9756 | Buy Now |
DISTI #
642-Q22F1CXXR12E
|
Mouser Electronics | LED Panel Mount Indicators INDICATOR 12V 22MM FLUSH RED RoHS: Compliant | 0 |
|
$22.8600 / $32.0600 | Order Now |
DISTI #
70066329
|
RS | LED Indicator Sealed 22mm Metal Flush Bright Chrome Fixed Red 12VDC Solder | APEM Components Q22F1CX... more RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$24.1400 / $30.1800 | RFQ |
|
Onlinecomponents.com | 22mm dia panel mount indicator - Uni Color LED - Flush Mount - Red - 12VDC - Solder Lug/Faston Termi... more RoHS: Compliant | 0 |
|
$15.9900 / $31.1200 | Buy Now |
DISTI #
Q22F1CXXR12E
|
TME | Indicator: LED, flat, red, Ø22mm, IP67, Q22, brass, ØLED: 18mm, 70mcd Min Qty: 1 | 0 |
|
$9.9800 / $12.1300 | RFQ |
|
Master Electronics | 22mm dia panel mount indicator - Uni Color LED - Flush Mount - Red - 12VDC - Solder Lug/Faston Termi... more RoHS: Compliant | 0 |
|
$15.9900 / $31.1200 | Buy Now |