Part Details for Q22F1CXXB24E by APEM Inc
Results Overview of Q22F1CXXB24E by APEM Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Q22F1CXXB24E Information
Q22F1CXXB24E by APEM Inc is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for Q22F1CXXB24E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R0034
|
Newark | Led Indicator 22Mm Rohs Compliant: Yes |Apem Q22F1CXXB24E RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.3200 / $96.7700 | Buy Now |
DISTI #
679-1813-ND
|
DigiKey | INDICATOR 24V 22MM FLUSH BLUE Min Qty: 25 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.2216 | Buy Now |
DISTI #
642-Q22F1CXXB24E
|
Mouser Electronics | LED Panel Mount Indicators INDICATOR 24V 22MM FLUSH BLUE RoHS: Compliant | 25 |
|
$40.2200 / $98.7100 | Buy Now |
DISTI #
75001313
|
RS | LED INDICATOR 22MM | APEM Components Q22F1CXXB24E RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$43.0300 / $46.2700 | RFQ |
|
Onlinecomponents.com | 22mm dia panel mount indicator - Uni Color LED - Flush Mount - Blue - 24VDC - Solder Lug/Faston Term... more RoHS: Compliant |
25 Partner Stock |
|
$40.9400 / $55.6600 | Buy Now |
DISTI #
Q22F1CXXB24E
|
TME | Indicator: LED, flat, blue, Ø22mm, IP67, Q22, brass, ØLED: 18mm, 40mA Min Qty: 1 | 0 |
|
$17.1600 / $20.8500 | RFQ |
DISTI #
00.02.78
|
Gudeco Elektronik | LED Indicator RoHS: Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
Buy Now | |
|
Master Electronics | 22mm dia panel mount indicator - Uni Color LED - Flush Mount - Blue - 24VDC - Solder Lug/Faston Term... more RoHS: Compliant |
25 Partner Stock |
|
$40.9400 / $55.6600 | Buy Now |
Part Details for Q22F1CXXB24E
Q22F1CXXB24E CAD Models
Q22F1CXXB24E Part Data Attributes
|
Q22F1CXXB24E
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q22F1CXXB24E
APEM Inc
INDICATOR 24V 22MM FLUSH BLUE
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.20.00 | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.04 A | |
Forward Voltage-Max | 9.9 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 101.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.5 mm | |
Packing Method | BULK | |
Reverse Voltage-Max | 5 V | |
Shape | CYLINDRICAL | |
Surface Mount | NO |
Alternate Parts for Q22F1CXXB24E
This table gives cross-reference parts and alternative options found for Q22F1CXXB24E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q22F1CXXB24E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
Q22F7BXXB02LT | APEM Inc | Check for Price | Visible LED, | Q22F1CXXB24E vs Q22F7BXXB02LT |
Q22F7CXXB24E | APEM Inc | Check for Price | Single Color LED, Blue, Diffused, | Q22F1CXXB24E vs Q22F7CXXB24E |
Q22F7CXXB02LT | APEM Inc | Check for Price | Visible LED, | Q22F1CXXB24E vs Q22F7CXXB02LT |
Q22F7BXXB02ELT | APEM Inc | Check for Price | Visible LED, | Q22F1CXXB24E vs Q22F7BXXB02ELT |
Q22F7BXXB12E | APEM Inc | Check for Price | Single Color LED, Blue, Diffused, | Q22F1CXXB24E vs Q22F7BXXB12E |
Q22F7BXXB02DL | APEM Inc | Check for Price | Visible LED, | Q22F1CXXB24E vs Q22F7BXXB02DL |
Q22F7BXXB02EDL | APEM Inc | Check for Price | Visible LED, | Q22F1CXXB24E vs Q22F7BXXB02EDL |
Q22F7BXXB24E | APEM Inc | Check for Price | Single Color LED, Blue, Diffused, | Q22F1CXXB24E vs Q22F7BXXB24E |