Q217180
Description: Electric Fuse, 80A, 690VAC, 250VDC, 120000A (IR), Inline/holder,

Overview of Q217180 by Mersen Electrical Power

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for Q217180 by Mersen Electrical Power

Part # Manufacturer Description Stock Price Buy
DISTI # 71877321
RS Ferrule Fuse-Link, Size 22 x 58, gG, 120 kA, 690VAC, 80A, No Indicator | Mersen Q217180 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk 18
  • 1 $63.0000
  • 10 $59.8500
  • 25 $56.7000
  • 50 $53.5500
  • 100 $50.4000
$50.4000 / $63.0000 Buy Now
DISTI # Q217180
TME Fuse: fuse, gG, 80A, 690VAC, 250VDC, 22x58mm Min Qty: 1 10
  • 1 $3.1700
  • 5 $2.9800
  • 10 $2.7800
$2.7800 / $3.1700 Buy Now

CAD Models for Q217180 by Mersen Electrical Power
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for Q217180 by Mersen Electrical Power

Q217180
Mersen Electrical Power
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MERSEN S A
Reach Compliance Code
compliant
Additional Feature
RATED BREAKING CAPACITY AT 250 VDC: 100000 A
Body Height
58 mm
Body Length or Diameter
22.2 mm
Circuit Protection Type
ELECTRIC FUSE
Mounting Feature
INLINE/HOLDER
Rated Breaking Capacity
120000 A
Rated Current
80 A
Rated Voltage(AC)
690 V
Rated Voltage(DC)
250 V
Reference Standard
CE; IEC60269-1; IEC60269-2
Surface Mount
NO
Terminal Shape
END CAP
Want to compare parts?
  1. Q217180
    Mersen Electrical Power
    Electric Fuse, 80A, 690VAC, 250VDC, 120000A (IR), Inline/holder,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for Q217180 by Mersen Electrical Power.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: Q217180 by Mersen Electrical Power

  • Please alert me when Q217180 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following Q217180 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for Q217180 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following Q217180 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for Q217180.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare Q217180 by Mersen Electrical Power

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: