Part Details for Q215R by Siemens
Overview of Q215R by Siemens
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q215R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70821837
|
RS | Circuit Breaker 15A 2P 240V 10K QP | Siemens Q215R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$126.4000 / $158.0000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$304.3100 / $327.8400 | Buy Now |