Part Details for Q21530CTNC (ALTERNATE: Q21530CTNC) by Siemens
Overview of Q21530CTNC (ALTERNATE: Q21530CTNC) by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q21530CTNC (ALTERNATE: Q21530CTNC)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72019578
|
RS | BREAKER (2)15A 1P/(1)30A 2P 10K QT N-CTL | Siemens Q21530CTNC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$118.3500 / $147.9400 | RFQ |