Part Details for Q21530CT2 by Siemens
Overview of Q21530CT2 by Siemens
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q21530CT2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71554740
|
RS | BREAKER (1)15A 2P/(1)30A 2P 10K QT | Siemens Q21530CT2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$54.9700 / $68.7100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$212.8900 / $228.6600 | Buy Now |