Part Details for Q20PRLQ7 by Banner Engineering Corp
Overview of Q20PRLQ7 by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q20PRLQ7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96M4186
|
Newark | World-Beam Q20 Series: Long Range Receiver (Ir), Range: 20 M, Input 10-30V Dc, Output: Complementery Solid State Pnp, Integral Pico-Style Quick-Disconnect Connector |Banner Engineering Q20PRLQ7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.0000 | Buy Now |
DISTI #
2170-Q20PRLQ7-ND
|
DigiKey | WORLD-BEAM Q20 SERIES: LONG RANG Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$80.0000 | Buy Now |
DISTI #
778-Q20PRLQ7
|
Mouser Electronics | Photoelectric Sensors WORLD-BEAM Q20 Series: Long Range Receiver (IR), Range: 20 m, Input 10-30 V dc, Output: Complementary Solid-State PNP, M8 Integral QD RoHS: Compliant | 3 |
|
$80.0000 | Buy Now |
|
Neutron USA | PE Sensor, Receiver (IR), R: 20 m, 10-30Vdc, DC NO/NC PNP, M8QD | 0 |
|
$170.0000 | Buy Now |
Part Details for Q20PRLQ7
Q20PRLQ7 CAD Models
Q20PRLQ7 Part Data Attributes
|
Q20PRLQ7
Banner Engineering Corp
Buy Now
Datasheet
|
Compare Parts:
Q20PRLQ7
Banner Engineering Corp
Photoelectric Sensor, 0mm Min, 20000mm Max, Rectangular,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BANNER ENGINEERING CORP | |
Reach Compliance Code | unknown | |
Additional Feature | IP67, REVERSE POLARITY PROTECTION | |
Body Height | 42 mm | |
Housing | ABS | |
Measurement Range-Max (mm) | 20000 mm | |
Measurement Range-Min (mm) | ||
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Output Type | PNP | |
Package Shape/Style | RECTANGULAR | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PROXIMITY SENSOR,PHOTOELECTRIC | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Termination Type | CONNECTOR |