Q20PR
Description: Photoelectric Sensor, 0mm Min, 12000mm Max, Rectangular,

Overview of Q20PR by Banner Engineering Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for Q20PR by Banner Engineering Corp

Part # Manufacturer Description Stock Price Buy
DISTI # 96M4184
Newark World-Beam Q20 Series: Receiver (Red), Range: 12 M, Input 10-30V Dc, Output: Complementery Solid State Pnp, 2 M (6.5 Ft) Cable |Banner Engineering Q20PR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $80.0000
$80.0000 Buy Now
DISTI # 2170-Q20PR-ND
DigiKey PHOTO SEN RECEIVER 12M PNP Min Qty: 1 Lead time: 4 Weeks Container: Box 4
In Stock
  • 1 $80.0000
$80.0000 Buy Now
DISTI # 778-Q20PR
Mouser Electronics Photoelectric Sensors WORLD-BEAM Q20 Series: Receiver (Red), Range: 12 m, Input 10-30 V dc, Output: Complementary Solid-State PNP, 2 m (6.5 ft) Cable RoHS: Compliant 2
  • 1 $80.0000
$80.0000 Buy Now
Neutron USA Photoelectric Sensor, Compact / Rectangular, Receiver, Visible Red, Range 10m 0
  • 1 $166.1600
$166.1600 Buy Now

CAD Models for Q20PR by Banner Engineering Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for Q20PR by Banner Engineering Corp

Q20PR
Banner Engineering Corp
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
BANNER ENGINEERING CORP
Reach Compliance Code
unknown
Additional Feature
IP67, REVERSE POLARITY PROTECTION
Body Height
32 mm
Housing
ABS
Measurement Range-Max (mm)
12000 mm
Measurement Range-Min (mm)
Operating Temperature-Max
60 °C
Operating Temperature-Min
-20 °C
Output Type
PNP
Package Shape/Style
RECTANGULAR
Response Time
1000 µs
Sensors/Transducers Type
PROXIMITY SENSOR,PHOTOELECTRIC
Supply Voltage-Max
30 V
Supply Voltage-Min
10 V
Termination Type
CABLE
Want to compare parts?
  1. Q20PR
    Banner Engineering Corp
    Photoelectric Sensor, 0mm Min, 12000mm Max, Rectangular,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for Q20PR by Banner Engineering Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: Q20PR by Banner Engineering Corp

Select Manufacturer
Which Manufacturer of Q20PR would you like to use for your alert(s)?
  • Please alert me when Q20PR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for Q20PR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for Q20PR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for Q20PR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for Q20PR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare Q20PR by Banner Engineering Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: