Part Details for Q20PLVQ5-80828 by Banner Engineering Corp
Overview of Q20PLVQ5-80828 by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54242-808280950LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Surface Mount, Double Row, 28 Positions, 2.54mm (0.100in) Pitch. | |
10144518-082802LF | Amphenol Communications Solutions | BergStak® Lite 0.80mm, Board-to-Board Connector, 80 Positions, Dual Row, Vertical Header. |
Price & Stock for Q20PLVQ5-80828
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X7585
|
Newark | World-Beam Q20 Series: Retro, Range: 6 M, Input 10-30 V Dc, Output: Complementery Solid State Pnp, Euro 4-Pin 305 Mm (12 In) Pigtail |Banner Engineering Q20PLVQ5-80828 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$125.0000 | Buy Now |
DISTI #
2170-Q20PLVQ5-80828-ND
|
DigiKey | WORLD-BEAM Q20 SERIES: RETRO, RA Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$125.0000 | Buy Now |
DISTI #
71819780
|
RS | Photoelectric Sensor, Retro, 6m, 10-30VDC, PNP, QD, Q20 | Banner Engineering Q20PLVQ5-80828 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$125.0000 | RFQ |