Part Details for Q20.480MHZ-HC49U-32PF-20R-ROHS by Fronter Electronics Co Ltd
Overview of Q20.480MHZ-HC49U-32PF-20R-ROHS by Fronter Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q20.480MHZ-HC49U-32PF-20R-ROHS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Q20M480
|
Maritex | Quartz crystal, 20.480MHz, HC49U, 30ppm, 32pF Min Qty: 1 Package Multiple: 1 | 363 |
|
$0.1230 / $0.1550 | Buy Now |