Part Details for Q2-Z-QK2-01-6IN-82 by Qualtek Electronics Corporation
Overview of Q2-Z-QK2-01-6IN-82 by Qualtek Electronics Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q2-Z-QK2-01-6IN-82
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83K2716
|
Newark | Heat Shrink Tubing |Qualtek Electronics Q2-Z-QK2-01-6IN-82 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.1000 / $41.5900 | Buy Now |
DISTI #
Q2Z2-KIT-ND
|
DigiKey | HEATSHRINK KIT 6" 5/16"-1" 82PC Min Qty: 1 Lead time: 23 Weeks Container: Case |
22 In Stock |
|
$25.5040 / $29.3800 | Buy Now |
DISTI #
562-Q2ZQK201-82
|
Mouser Electronics | Heat Shrink Tubing & Sleeves KIT ASST 82 PC BAG BLACK RoHS: Compliant | 19 |
|
$23.7300 / $29.3800 | Buy Now |
DISTI #
70133120
|
RS | Kit, Heat Shrink Tubing, Flame Retardant, Blk Polyolefin, 6" L, 2:1 Shrink Ratio | Qualtek Electronics Corp. Q2-Z-QK2-01-6IN-82 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 10 |
|
$26.4400 / $29.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 23 Weeks | 0 |
|
$24.6700 | Buy Now |
|
Onlinecomponents.com | Heat Shrink - Thin Wall - 2:1 Ratio - Clr: Black - ID: 6" - 82/Pkg RoHS: Compliant |
11 In Stock |
|
$17.8200 / $25.3000 | Buy Now |
DISTI #
51670540
|
Verical | Heat Shrink Tubing Kit ST Polyolefin Black Thin Kit RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 1810 | Americas - 10 |
|
$32.0253 | Buy Now |
DISTI #
000000000003021371
|
Sager | Heat Shrink Tubing & Sleeves KIT ASST 82 PC BAG BLACK Min Qty: 1 | 0 |
|
$20.4100 / $28.3400 | Buy Now |
|
Master Electronics | Heat Shrink - Thin Wall - 2:1 Ratio - Clr: Black - ID: 6" - 82/Pkg RoHS: Compliant |
11 In Stock |
|
$17.8200 / $25.3000 | Buy Now |
|
Neutron USA | Heat Shrink Tubing KIT, 5/16"-1", L: 6", 82 PC BAG, BLACK, Price per Bag | 50 |
|
$69.9900 | Buy Now |