Part Details for Q2-Z-3/64-01-QB48IN-25 by Qualtek Electronics Corporation
Results Overview of Q2-Z-3/64-01-QB48IN-25 by Qualtek Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Q2-Z-3/64-01-QB48IN-25 Information
Q2-Z-3/64-01-QB48IN-25 by Qualtek Electronics Corporation is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for Q2-Z-3/64-01-QB48IN-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83K2773
|
Newark | Heat Shrink Tubing |Qualtek Electronics Q2-Z-3/64-01-QB48IN-25 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3900 / $7.0100 | Buy Now |
DISTI #
Q2-Z-3/64-01-QB48IN-25-ND
|
DigiKey | HEATSHRINK 3/64"-48" BLK 1=25PC Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
56 In Stock |
|
$3.9987 / $6.9700 | Buy Now |
DISTI #
562-Q2Z364-48N25
|
Mouser Electronics | Heat Shrink Tubing & Sleeves 3/64 48IN 25PC BAG BLACK RoHS: Compliant | 13 |
|
$3.9900 / $5.5200 | Buy Now |
DISTI #
70132957
|
RS | Tubing, Heat Shrink, Flame Retardant, Blk Polyolefin, 48" L, 2:1 Shrink Ratio | Qualtek Electronics ... more RoHS: Compliant Min Qty: 10 Package Multiple: 25 Lead time: 20 Weeks, 0 Days Container: Package | 0 |
|
$6.5000 / $7.3900 | RFQ |
|
Onlinecomponents.com | Heat Shrink - Thin Wall - 2:1 Ratio - Clr: Black - ID: 3/64" - L: 48" - 25/Pkg RoHS: Compliant | 0 |
|
$3.0100 / $6.1000 | Buy Now |
DISTI #
000000000003021342
|
Sager | Heat Shrink Tubing & Sleeves 3/64 48IN 25PC BAG BLACK Min Qty: 10 | 0 |
|
$3.1300 / $6.3400 | Buy Now |
Part Details for Q2-Z-3/64-01-QB48IN-25
Q2-Z-3/64-01-QB48IN-25 CAD Models
Q2-Z-3/64-01-QB48IN-25 Part Data Attributes
|
Q2-Z-3/64-01-QB48IN-25
Qualtek Electronics Corporation
Buy Now
|
Compare Parts:
Q2-Z-3/64-01-QB48IN-25
Qualtek Electronics Corporation
Select a part to compare: |
Samacsys Manufacturer | Qualtek |