Part Details for Q2-Z-3/4-01-QB48IN-5 by Qualtek Electronics Corporation
Overview of Q2-Z-3/4-01-QB48IN-5 by Qualtek Electronics Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q2-Z-3/4-01-QB48IN-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83K2768
|
Newark | Heat Shrink Tubing |Qualtek Electronics Q2-Z-3/4-01-QB48IN-5 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5500 / $9.8200 | Buy Now |
DISTI #
Q1151-ND
|
DigiKey | HEATSHRINK 3/4"-48" BLACK 1=1PC Min Qty: 1 Lead time: 37 Weeks Container: Bulk |
115 In Stock |
|
$1.4350 / $2.4700 | Buy Now |
DISTI #
562-Q2Z34-48N5
|
Mouser Electronics | Heat Shrink Tubing & Sleeves 3/4 48IN 5PC BAG BLACK RoHS: Compliant | 23 |
|
$5.6600 / $8.7200 | Buy Now |
DISTI #
70132967
|
RS | Tubing, Heat Shrink, Flame Retardant, Blk Polyolefin, 48" L, 2:1 Shrink Ratio | Qualtek Electronics Corp. Q2-Z-3/4-01-QB48IN-5 RoHS: Compliant Min Qty: 10 Package Multiple: 5 Lead time: 20 Weeks, 0 Days Container: Package | 0 |
|
$7.4800 / $8.1900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 23 Weeks | 0 |
|
$5.7700 | Buy Now |
|
Onlinecomponents.com | Heat Shrink - Thin Wall - 2:1 Ratio - Clr: Black - ID: 3/4" - L: 48" - 5/Pkg RoHS: Compliant |
30 In Stock |
|
$4.2600 / $8.7400 | Buy Now |
DISTI #
67506253
|
Verical | Heat Shrink Tubing ST Polyolefin Black Thin Automotive Bag Min Qty: 10 Package Multiple: 10 Date Code: 2238 | Americas - 30 |
|
$5.9410 / $11.3620 | Buy Now |
DISTI #
000000000003021337
|
Sager | Heat Shrink Tubing & Sleeves 3/4 48IN 5PC BAG BLACK Min Qty: 10 | 0 |
|
$4.3900 / $8.8800 | Buy Now |
|
Master Electronics | Heat Shrink - Thin Wall - 2:1 Ratio - Clr: Black - ID: 3/4" - L: 48" - 5/Pkg RoHS: Compliant |
30 In Stock |
|
$4.2600 / $8.7400 | Buy Now |