Part Details for Q2-Z-3/32-01-SS500FT by Qualtek Electronics Corporation
Overview of Q2-Z-3/32-01-SS500FT by Qualtek Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q2-Z-3/32-01-SS500FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83K2766
|
Newark | Heat Shrink Tubing |Qualtek Electronics Q2-Z-3/32-01-SS500FT Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.6200 / $33.9600 | Buy Now |
DISTI #
Q1165-ND
|
DigiKey | HEATSHRINK 0.093" X 500' BLACK Min Qty: 1 Lead time: 23 Weeks Container: Spool |
356 In Stock |
|
$18.9500 / $20.4500 | Buy Now |
DISTI #
562-Q2Z332-SS500
|
Mouser Electronics | Heat Shrink Tubing & Sleeves 3/32 500FT SPOOL BLACK RoHS: Compliant | 4 |
|
$18.9500 / $20.4500 | Buy Now |
DISTI #
70132989
|
RS | Tubing, Heat Shrink, Flame Retardant, Blk Polyolefin,500ft. L,2:1 Shrink Ratio | Qualtek Electronics Corp. Q2-Z-3/32-01-SS500FT RoHS: Compliant Min Qty: 5 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: ft. Coil | 0 |
|
$28.3600 / $31.0500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 23 Weeks | 0 |
|
$19.6900 | Buy Now |
|
Onlinecomponents.com | Heat Shrink - Thin Wall - 2:1 Ratio - Clr: Black - ID: 3/32" - 500ft/Spool RoHS: Compliant | 0 |
|
$14.2300 / $20.2000 | Buy Now |