Part Details for Q2-Z-3/16-01-SS500FT by Qualtek Electronics Corporation
Overview of Q2-Z-3/16-01-SS500FT by Qualtek Electronics Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q2-Z-3/16-01-SS500FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83K2761
|
Newark | Heat Shrink Tubing |Qualtek Electronics Q2-Z-3/16-01-SS500FT Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.9200 / $55.5600 | Buy Now |
DISTI #
26AK9732
|
Newark | Shrink Tubing |Qualtek Electronics Q2-Z-3/16-01-SS500FT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.5600 / $51.7000 | Buy Now |
DISTI #
Q1164-ND
|
DigiKey | HEATSHRINK 3/16" X 500' BLACK Min Qty: 1 Lead time: 23 Weeks Container: Spool |
33 In Stock |
|
$31.8110 / $47.5900 | Buy Now |
DISTI #
562-Q2Z316-SS500
|
Mouser Electronics | Heat Shrink Tubing & Sleeves 3/16 500FT SPOOL BLACK RoHS: Compliant | 12 |
|
$31.0300 / $47.5800 | Buy Now |
DISTI #
70132991
|
RS | Tubing, Heat Shrink, Flame Retardant, BlkPolyolefin, 500ft. L, 2:1 Shrink Ratio | Qualtek Electronics Corp. Q2-Z-3/16-01-SS500FT RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: ft. Coil | 8 |
|
$42.3600 / $47.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 23 Weeks | 0 |
|
$32.2100 | Buy Now |
|
Onlinecomponents.com | Heat Shrink - Thin Wall - 2:1 Ratio - Clr: Black - ID: 3/16" - 500ft/Spool RoHS: Compliant |
48 In Stock 24 Factory Stock |
|
$31.9300 / $39.8800 | Buy Now |
DISTI #
61718007
|
Verical | Heat Shrink Tubing ST Polyolefin Black Thin Spool RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2104 | Americas - 45 |
|
$38.7030 / $50.4810 | Buy Now |
|
Master Electronics | Heat Shrink - Thin Wall - 2:1 Ratio - Clr: Black - ID: 3/16" - 500ft/Spool RoHS: Compliant |
48 In Stock 24 Factory Stock |
|
$31.9300 / $39.8800 | Buy Now |